- RS Stock No.:
- 170-7141
- Mfr. Part No.:
- 08-56-0109
- Brand:
- Molex
Available to back order for despatch 06/08/2024
Added
Price Each (On a Reel of 10000)
£0.135
(exc. VAT)
£0.162
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | £0.135 | £1,350.00 |
*price indicative |
- RS Stock No.:
- 170-7141
- Mfr. Part No.:
- 08-56-0109
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.
2759 Series Crimp Terminal contacts include:
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
Molex Crimp Terminal, Accommodates 30 to 22AWG, Gold-Plated Contacts - KK-254 Series - 08-56-0110
Need your PCB connection to stay put? Reach for this crimp terminal from Molex. Its compression termination method achieves a tight grip on stranded wires, ensuring a reliable connection while keeping contaminants out. You'll get a signal boost thanks to the reliable conductivity of the terminal's gold-plated brass contacts. A low-halogen design means harmful fumes are kept to a minimum even at high temperatures.
Features & Benefits
Weighs just 0.064g to put minimal strain on your setup
Fits wire sizes between 30 and 22AWG for wide compatibility with commonly used conductors
Performs reliably in industrial settings thanks to a broad operating temperature range of 0°C to +75°C
Fits wire sizes between 30 and 22AWG for wide compatibility with commonly used conductors
Performs reliably in industrial settings thanks to a broad operating temperature range of 0°C to +75°C
Applications
Food and beverage production
Robotics systems
HVAC equipment
Robotics systems
HVAC equipment
What gender is this crimp terminal?
The unit is female-gendered, so it's a socket-style device suitable for linking with male PCB connectors.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | KK 254 Connector Housing |
Series | KK 254 |
Minimum Wire Size mm² | 0.05mm² |
Maximum Wire Size mm² | 0.35mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 30AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Brass |
Series Number | 2759 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |