- RS Stock No.:
- 170-7138
- Mfr. Part No.:
- 08-50-0113
- Brand:
- Molex
Available to back order for despatch 06/05/2024
Added
Price Each (On a Reel of 10000)
£0.031
(exc. VAT)
£0.037
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | £0.031 | £310.00 |
*price indicative |
- RS Stock No.:
- 170-7138
- Mfr. Part No.:
- 08-50-0113
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.
2759 Series Crimp Terminal contacts include:
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
Molex Female Crimp Terminal, 22 to 30AWG, 10mΩ - 2759 Series - 08-50-0113
Terminate your power supply wires with this female crimp terminal from Molex. It's shaped to accept wires sized 0.05 to 0.35mm² and 22 to 30AWG (American Wire Gauge) for installation flexibility. The dual cantilever design creates multiple contact points for a good electrical connection and a metal tang on the head keeps the terminal secured in its connector housing. You'll find devices like this used in high-vibration applications such as dental equipment, gaming machines and automotive devices.
Features & Benefits
Wide operating temperate range of 0°C to +75°C for use in demanding environments
Brass contacts are tin-plated to improve conductivity and ensure corrosion resistance
Low-halogen material minimises toxic fumes when heated or set on fire to keep you safe
Comes in a pack of 100 for convenience
Brass contacts are tin-plated to improve conductivity and ensure corrosion resistance
Low-halogen material minimises toxic fumes when heated or set on fire to keep you safe
Comes in a pack of 100 for convenience
Applications
Automotive electronics
Home security devices
Medical equipment
Gaming and vending machines
Home security devices
Medical equipment
Gaming and vending machines
How do I check my terminal is crimped properly?
Using the correct tool for your crimp terminal will help give you a secure connection. Molex's ratchet tool (663-4246) works well with this crimp terminal. Your wire should be clamped firmly in place by the metal contact and insulation crimp sections.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | KK 254 Connector Housing |
Series | KK 254 |
Minimum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.35mm² |
Minimum Wire Size AWG | 30AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 22AWG |
Contact Material | Brass |
Series Number | 2759 |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |