- RS Stock No.:
- 163-1605
- Mfr. Part No.:
- 3357-9250
- Brand:
- 3M
94 In stock - FREE next working day delivery available
Added
Price Each
£64.57
(exc. VAT)
£77.48
(inc. VAT)
Units | Per unit |
1 + | £64.57 |
- RS Stock No.:
- 163-1605
- Mfr. Part No.:
- 3357-9250
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
50-Way Metal Backshell
From 3M, this metal D-SUB connector case is a hard case designed to house D-Sub connector components. It is robust and light weight, and an integral part of the D connector design.
Features and Benefits
• Metal shell accepts round ribbon cable
• Ensures protection from EMI/ESD
• Ensures protection from EMI/ESD
Applications
This D-Sub connector is designed to be used with flat ribbon connector and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M D-Sub Backshell, 50 Way, Aluminium - 3357 Series - 3357-9250
Need a strong and durable protective cover for your round ribbon cable connection? Use this D-sub (D-subminiature) backshell from 3M. It's made from strong cast aluminium to protect your 50-way connectors against damage. Nickel plating increases corrosion resistance, making this a long-lasting choice for use in demanding environments. The housing also provides shielding against EMI (electromagnetic interference) and ESD (electrostatic discharge), ensuring a reliable and safe electrical connection.
• Integrated strain relief protects connections against excessive force, including twisting and vibration
• Spring latches give you a positive connection and quick disconnection for reliable plugging and unplugging of equipment
• Spring latches give you a positive connection and quick disconnection for reliable plugging and unplugging of equipment
Applications
• Industrial communications
• Robotics applications
• Transport networking
• Electronics industry
• Robotics applications
• Transport networking
• Electronics industry
How do I assemble this D-sub backshell?
This D-sub backshell is straightforward to assemble. It's supplied in two halves and comes with screws to quickly and easily secure the parts together without the need for specialised tools.
What's a D-sub connector?
A D-sub connector is used to make connections between computers and peripherals. Its pins push into a compatible port for a secure connection that doesn't come loose easily, even when subjected to heavy vibration.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Housing Material | Aluminium |
D-Sub Shell Size | D |
Body Orientation | Straight |
D Connector Type | Backshell D-Sub |
Colour | Silver |
Strain Relief | Yes |
Housing Material Plating | Nickel |
Series | 3357 |
- RS Stock No.:
- 163-1605
- Mfr. Part No.:
- 3357-9250
- Brand:
- 3M