- RS Stock No.:
- 135-9778
- Mfr. Part No.:
- DT050TFT-PTS
- Brand:
- Displaytech
2 In stock - FREE next working day delivery available
Added
Price Each
£56.06
(exc. VAT)
£67.27
(inc. VAT)
Units | Per unit |
1 + | £56.06 |
- RS Stock No.:
- 135-9778
- Mfr. Part No.:
- DT050TFT-PTS
- Brand:
- Displaytech
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DT050TFT series 5 Colour TFT LCD Display
Five inch TFT LCD modules with 800 x 480 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety of video system applications. The display module includes an LED backlight and is also available with a touch screen panel in either resistive (single-finger or stylus pressure) or projected capacitive (five-finger, multi-gesture) touch technology.
135-9776 · DT050TFT Colour LCD module
135-9777 · DT050TFT-TS Colour LCD module with resistive touch screen
135-9778 · DT050TFT-PTS Colour LCD module with capacitive touch screen
135-9776 · DT050TFT Colour LCD module
135-9777 · DT050TFT-TS Colour LCD module with resistive touch screen
135-9778 · DT050TFT-PTS Colour LCD module with capacitive touch screen
• 800 x 480 pixel resolution
• Display source driver: Ilitek ILI6122
• Display gate driver: Ilitek ILI5960
• LED backlight
• 24-bit RGB parallel interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen
• Display source driver: Ilitek ILI6122
• Display gate driver: Ilitek ILI5960
• LED backlight
• 24-bit RGB parallel interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 5in |
Interface Type | Parallel |
Resolution | 800 x 480pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 108 x 65mm |
Touch Screen Type | Capacitive |
Supply Voltage | 3 → 3.6 V |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 121.1 x 76.2 x 4.75mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Current Rating | 25mA |
Width | 121.1mm |
Number of Colours | 16,777,216 |
Depth | 4.75mm |
Response Time | 30ms |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 3 → 3.6V |
Viewing Area Height | 64.8mm |
Contrast Ratio | 500:1 |
Viewing Area Width | 108mm |
Power Supply Included | Yes |
Height | 76.2mm |
Related links
- Displaytech DT050TFT TFT LCD Colour Display 800 x 480pixels
- Riverdi RVT50UQBNWC01 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT070ATFT-PTS TFT LCD Colour Display / Touch Screen...
- Displaytech DT050TFT-TS TFT LCD Colour Display / Touch Screen 800...
- Midas MDT0500D2SSR-HDMI TFT LCD Colour Display / Touch Screen 800...
- Displaytech DT050ATFT-PTS TFT LCD Colour Display / Touch Screen...
- Midas MCT050ACA0W800480LML TFT LCD Colour Display 800 x 480pixely
- Displaytech DT050ATFT-TS TFT LCD Colour Display / Touch Screen 800...