- RS Stock No.:
- 135-9776
- Mfr. Part No.:
- DT050TFT
- Brand:
- Displaytech
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£46.37
(exc. VAT)
£55.64
(inc. VAT)
Units | Per unit |
1 + | £46.37 |
- RS Stock No.:
- 135-9776
- Mfr. Part No.:
- DT050TFT
- Brand:
- Displaytech
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DT050TFT series 5 Colour TFT LCD Display
Five inch TFT LCD modules with 800 x 480 resolution RGB colour displays from Displaytech. The displays use two driver ICs which allow for different supply voltages and pin control features making these LCDs an ideal option for a variety of video system applications. The display module includes an LED backlight and is also available with a touch screen panel in either resistive (single-finger or stylus pressure) or projected capacitive (five-finger, multi-gesture) touch technology.
135-9776 · DT050TFT Colour LCD module
135-9777 · DT050TFT-TS Colour LCD module with resistive touch screen
135-9778 · DT050TFT-PTS Colour LCD module with capacitive touch screen
135-9776 · DT050TFT Colour LCD module
135-9777 · DT050TFT-TS Colour LCD module with resistive touch screen
135-9778 · DT050TFT-PTS Colour LCD module with capacitive touch screen
• 800 x 480 pixel resolution
• Display source driver: Ilitek ILI6122
• Display gate driver: Ilitek ILI5960
• LED backlight
• 24-bit RGB parallel interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen
• Display source driver: Ilitek ILI6122
• Display gate driver: Ilitek ILI5960
• LED backlight
• 24-bit RGB parallel interface
• FPC (Flexible Printed Circuit) connection
• Available with resistive or capacitive touch screen
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 5in |
Interface Type | Parallel |
Resolution | 800 x 480pixels |
Touch Screen | No |
Viewing Area Dimensions | 108 x 65mm |
Supply Voltage | 3 → 3.6 V |
Touch Screen Type | None |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 120.7 x 75.8 x 2.85mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Viewing Area Width | 108mm |
Voltage Rating | 3 → 3.6V |
Viewing Area Height | 64.8mm |
Contrast Ratio | 500:1 |
Power Supply Included | Yes |
Current Rating | 25mA |
Response Time | 30ms |
Operating Temperature Range | -20 → +70°C |
Width | 120.7mm |
Height | 75.8mm |
Depth | 2.85mm |
Number of Colours | 16,777,216 |
Related links
- Displaytech DT050TFT-TS TFT LCD Colour Display / Touch Screen 800...
- Midas MDT0500D2SH-HDMI TFT LCD Colour Display 800 x 480pixels
- Displaytech DT050ATFT-PTS TFT LCD Colour Display / Touch Screen...
- 4D Systems 4DLCD-50800480 TFT LCD Colour Display 800 x 480pixels
- MikroElektronika MIKROE-2169 TFT LCD Colour Display 800 x 480pixels
- Displaytech DT050TFT-PTS TFT LCD Colour Display / Touch Screen 800...
- Midas MCT050ACA0W800480LML TFT LCD Colour Display 800 x 480pixely
- Displaytech DT050ATFT-TS TFT LCD Colour Display / Touch Screen 800...