- RS Stock No.:
- 122-9577
- Mfr. Part No.:
- ESD40
- Brand:
- Eaton
115 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£3.138
(exc. VAT)
£3.766
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.138 | £15.69 |
25 - 120 | £2.708 | £13.54 |
125 - 245 | £2.39 | £11.95 |
250 - 495 | £2.276 | £11.38 |
500 + | £2.218 | £11.09 |
*price indicative |
- RS Stock No.:
- 122-9577
- Mfr. Part No.:
- ESD40
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton British Standard Fuse, Offset Tags, 415V AC Voltage Rating - ESD40
When power issues flare, this British Standard fuse from Eaton will sort things out. It's built to break when current flows surge too high, working hard to prevent damage and boost electrical safety. A high breaking capacity of 80kA makes it safe for use even in heavy-duty applications. This fuse fits the BS88 Standard for low-voltage systems in industrial and general-purpose applications. Once it blows, it's simple to remove and replace, meaning youll be up and running again in no time.
Features & Benefits
Fitted with offset brackets for secure attachment to your holder
Low-temperature rise is a good match with high-density mounting
Low power loss during use for a longer shelf life
Compact dimensions of 67 (length) x 35.5mm (diameter), plus a tag width of 15mm, for easy fitting onto a circuit board
Low-temperature rise is a good match with high-density mounting
Low power loss during use for a longer shelf life
Compact dimensions of 67 (length) x 35.5mm (diameter), plus a tag width of 15mm, for easy fitting onto a circuit board
Where can I use this fuse?
This is a general-purpose fuse, which means you can install it in circuit breakers, wiring systems and electrical equipment.
What voltage rating does this fuse have?
The fuse has a voltage rating of 415V AC, so you can be sure of broad compatibility.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | F2 |
Voltage Rating | 415V ac |
Fuse Standard | BS 88, IEC 269-1 |
Application Category | gG |
Tag Width | 15mm |
High Rupture Capacity | Yes |
Overall Length | 67mm |
Body Diameter | 17.5mm |
Tag Type | Blade |
Tag Orientation | Offset |
Body Width | 18mm |
Body Height | 35.5mm |
Series | Eaton Bussman |
Related links
- RS PRO 40A British Standard Fuse 415V ac
- Eaton 40A British Standard Fuse 550V ac, 73.5mm
- Eaton 63A British Standard Fuse 415V ac
- Eaton 40A British Standard Fuse 400V dc, 61.8mm
- RS PRO 63A British Standard Fuse 415V ac
- Eaton 50A British Standard Fuse 415V ac
- Eaton 40A British Standard Fuse 660V ac, 73mm
- RS PRO 50A British Standard Fuse 415V ac