- RS Stock No.:
- 122-1774
- Brand:
- RS PRO
97 In stock - FREE next working day delivery available
107 available from Europe for delivery within 1 working day(s).
Price Each
£10.97
(exc. VAT)
£13.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | £10.97 |
- RS Stock No.:
- 122-1774
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Synthetic Fire Rated Filter Media
Brought to you by RS PRO is a fire rated synthetic HVAC filter media formed from thermobonded non-woven 100% PET fibres with flame retardant properties.
Features and Benefits:
Thermobonded
Flame retardent
Polyester media
G4 Grade
Thermal stability 90°C
20mm thickness
Flame retardent
Polyester media
G4 Grade
Thermal stability 90°C
20mm thickness
Typical Applications:
HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air.
FAQs
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Why RS PRO?
RS PRO is our own brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Why RS PRO?
RS PRO is our own brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Attribute | Value |
---|---|
Filter Type | Pad |
Actual Dimensions | 1.6 x 1 m |
ISO 16890 Class | ISO-C-60 |
Filter Grade | G4 |
Initial Pressure Drop | 20Pa |
Nominal Depth | 20mm |
- RS Stock No.:
- 122-1774
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Synthetic Fire Rated Filter Media
Brought to you by RS PRO is a fire rated synthetic HVAC filter media formed from thermobonded non-woven 100% PET fibres with flame retardant properties.
Features and Benefits:
Thermobonded
Flame retardent
Polyester media
G4 Grade
Thermal stability 90°C
20mm thickness
Flame retardent
Polyester media
G4 Grade
Thermal stability 90°C
20mm thickness
Typical Applications:
HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air.
FAQs
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Why RS PRO?
RS PRO is our own brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Why RS PRO?
RS PRO is our own brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Attribute | Value |
---|---|
Filter Type | Pad |
Actual Dimensions | 1.6 x 1 m |
ISO 16890 Class | ISO-C-60 |
Filter Grade | G4 |
Initial Pressure Drop | 20Pa |
Nominal Depth | 20mm |