- RS Stock No.:
- 122-1773
- Brand:
- RS PRO
85 In stock - FREE next working day delivery available
214 available from Europe for delivery within 1 working day(s).
Price Each
£77.04
(exc. VAT)
£92.45
(inc. VAT)
Units | Per unit |
1 + | £77.04 |
- RS Stock No.:
- 122-1773
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO G4 Synthetic Fire Rated Filter Media (Pre Filter 20mm x 1m x 20m)
A fire rated synthetic HVAC filter media formed from Thermobonded non-woven 100% PET fibres for a durable uniform filter material and with flame retardant properties.
As a G4 grade filter media it is perfect for prefilter materials in general HVAC applications and kitchen hoods to catch larger particles before they interact with the main filter material extending filter life and maintaining a healthy airflow.
As a G4 grade filter media it is perfect for prefilter materials in general HVAC applications and kitchen hoods to catch larger particles before they interact with the main filter material extending filter life and maintaining a healthy airflow.
Features and Benefits
Synthetic Polyester filter media
Perfect for pre-filters
Thermobonded non woven PET fibres
Flame retardant
G4 Grade
Airflow 2008m3/h
Thermal stability 90°C
20mm x 1m x 20m
Perfect for pre-filters
Thermobonded non woven PET fibres
Flame retardant
G4 Grade
Airflow 2008m3/h
Thermal stability 90°C
20mm x 1m x 20m
Standards and Approvals: DIN 53438, ISO 9073-2, ISO 9073-1, EN 779, K1/F1, M1, F1
FAQs
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Filter Type | Media Roll |
Nominal Dimensions | 20m x 1m x 20mm |
Actual Dimensions | 20 x 1 m |
ISO 16890 Class | ISO-C-60 |
Filter Grade | G4 |
Maximum Air Flow | 2008m³/h |
Initial Pressure Drop | 20Pa |
Final Pressure Drop | 250Pa |
Colour | White |
Media Material | PET |
Nominal Depth | 20mm |
- RS Stock No.:
- 122-1773
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO G4 Synthetic Fire Rated Filter Media (Pre Filter 20mm x 1m x 20m)
A fire rated synthetic HVAC filter media formed from Thermobonded non-woven 100% PET fibres for a durable uniform filter material and with flame retardant properties.
As a G4 grade filter media it is perfect for prefilter materials in general HVAC applications and kitchen hoods to catch larger particles before they interact with the main filter material extending filter life and maintaining a healthy airflow.
As a G4 grade filter media it is perfect for prefilter materials in general HVAC applications and kitchen hoods to catch larger particles before they interact with the main filter material extending filter life and maintaining a healthy airflow.
Features and Benefits
Synthetic Polyester filter media
Perfect for pre-filters
Thermobonded non woven PET fibres
Flame retardant
G4 Grade
Airflow 2008m3/h
Thermal stability 90°C
20mm x 1m x 20m
Perfect for pre-filters
Thermobonded non woven PET fibres
Flame retardant
G4 Grade
Airflow 2008m3/h
Thermal stability 90°C
20mm x 1m x 20m
Standards and Approvals: DIN 53438, ISO 9073-2, ISO 9073-1, EN 779, K1/F1, M1, F1
FAQs
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Filter Type | Media Roll |
Nominal Dimensions | 20m x 1m x 20mm |
Actual Dimensions | 20 x 1 m |
ISO 16890 Class | ISO-C-60 |
Filter Grade | G4 |
Maximum Air Flow | 2008m³/h |
Initial Pressure Drop | 20Pa |
Final Pressure Drop | 250Pa |
Colour | White |
Media Material | PET |
Nominal Depth | 20mm |
Related links
- RS PRO Polyester Media Roll Filter 20 x 1 m
- RS PRO Polyester Media Roll Filter 1000 x 2000 x 20mm
- RS PRO Pad Filter 1.6 x 1 m
- RS PRO Media Roll Filter 20 x 2 m
- RS PRO Media Roll Filter, 1000 x 5000 x 25mm
- RS PRO Media Roll Filter, 1000 x 5000 x 50mm
- RS PRO Media Roll Filter, 2000 x 20000 x 22mm
- RS PRO Media Roll Filter, 2000 x 10000 x 50mm