- RS Stock No.:
- 103-2964
- Mfr. Part No.:
- 2N3055G
- Brand:
- onsemi
1300 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 100)
£2.53
(exc. VAT)
£3.04
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | £2.53 | £253.00 |
*price indicative |
- RS Stock No.:
- 103-2964
- Mfr. Part No.:
- 2N3055G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor 2N3055G is a 15A, 60V PNP bipolar power transistor. It is designed for high power amplifier and switching amplifier applications.
The 2N3055G (NPN) and MJ2955 (PNP) are complementary power transistors. They come in a TO-204AA metal package.
The 2N3055G (NPN) and MJ2955 (PNP) are complementary power transistors. They come in a TO-204AA metal package.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | TO-204AA |
Mounting Type | Through Hole |
Maximum Power Dissipation | 115 W |
Minimum DC Current Gain | 20 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 2.5 MHz |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Dimensions | 8.51 x 39.37 x 26.67mm |
Maximum Operating Temperature | +200 °C |
Related links
- onsemi 2N3055AG NPN Transistor 60 V, 2-Pin TO-204AA
- onsemi MJ15016G PNP Transistor -120 V, 2-Pin TO-204AA
- onsemi 2N5885G NPN Transistor 60 V, 2-Pin TO-204AA
- onsemi MJ15003G NPN Transistor 140 V, 2-Pin TO-204AA
- onsemi 2N3055G NPN Transistor 60 V, 3-Pin TO-204
- onsemi MJ15015G NPN Transistor 120 V, 2-Pin TO-204AA
- onsemi 2N3772G NPN Transistor 50 V, 2-Pin TO-204AA
- onsemi MJ15001G NPN Transistor 140 V, 2-Pin TO-204AA