- RS Stock No.:
- 184-4308
- Mfr. Part No.:
- MJ2955G
- Brand:
- onsemi
Available to back order for despatch 22/05/2024
Added
Price Each (In a Box of 100)
£3.01
(exc. VAT)
£3.61
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £3.01 | £301.00 |
*price indicative |
- RS Stock No.:
- 184-4308
- Mfr. Part No.:
- MJ2955G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The PNP Bipolar Power Transistor is designed for use in high power amplifier and switching amplifier applications. The 2N3055 (NPN) and MJ2955 (PNP)are complementary devices.
DC Current Gain - hFE = 20-70 @ IC = 4 Adc
Collector-Emitter Saturation Voltage - VCE(sat) = 1.1 Vdc (Max) @ IC = 4 Adc
Excellent Safe Operating Area
Collector-Emitter Saturation Voltage - VCE(sat) = 1.1 Vdc (Max) @ IC = 4 Adc
Excellent Safe Operating Area
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -15 A |
Maximum Collector Emitter Voltage | -70 V |
Package Type | TO-204AA |
Mounting Type | Through Hole |
Maximum Power Dissipation | 115 W |
Minimum DC Current Gain | 20 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V dc |
Maximum Emitter Base Voltage | 7 V dc |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +200 °C |
Dimensions | 39.37 x 26.67 x 8.51mm |
Related links
- onsemi MJ4502G PNP Transistor -100 V, 2-Pin TO-204AA
- onsemi 2N3055AG NPN Transistor 60 V, 2-Pin TO-204AA
- onsemi MJ15016G PNP Transistor -120 V, 2-Pin TO-204AA
- onsemi 2N3055G NPN Transistor 60 V, 2-Pin TO-204AA
- onsemi MJ15015G NPN Transistor 120 V, 2-Pin TO-204AA
- onsemi MJ15004G PNP Transistor -140 V, 2-Pin TO-204AA
- onsemi MJ4502G PNP Transistor 100 V, 2-Pin TO-204AA
- onsemi MJ15001G NPN Transistor 140 V, 2-Pin TO-204AA