TE Connectivity 23 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624216-2

Bulk discount available

Subtotal (1 unit)*

£9.33

(exc. VAT)

£11.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 89 unit(s), ready to ship
Units
Per unit
1 - 19£9.33
20 - 49£8.39
50 - 99£7.75
100 - 249£7.10
250 +£6.44

*price indicative

Packaging Options:
RS Stock No.:
387-896
Mfr. Part No.:
1624216-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Shaft Diameter

6.35 mm

Actuator Type

Flatted Shaft

Tolerance

±20%

Series

23

COO (Country of Origin):
GB

50mm Long Shaft, Rotary, Switched and Dual Potentiometers


TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Related links