- RS Stock No.:
- 818-3456
- Mfr. Part No.:
- HD 4/9 P
- Brand:
- Karcher
2 In stock - FREE next working day delivery available
Added
Price Each
£671.84
(exc. VAT)
£806.21
(inc. VAT)
Units | Per unit |
1 + | £671.84 |
- RS Stock No.:
- 818-3456
- Mfr. Part No.:
- HD 4/9 P
- Brand:
- Karcher
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Kärcher HD 4/9 P High Pressure Washer
Upright and compact cold water pressure washer with alternating current drive and onboard accessory storage.
Trigger style handle for complete pressure control
10m high pressure hose with Anti Twist System
400mm spray lance
Telescopic handle
Pressure switch control
Shock resistant plastic housing
Electric cable retractor with plug lock
10m high pressure hose with Anti Twist System
400mm spray lance
Telescopic handle
Pressure switch control
Shock resistant plastic housing
Electric cable retractor with plug lock
Supplied with
Spray gun, 10m hose, 400mm spray lance and triple nozzle.
Pressure Washers
Specifications
Attribute | Value |
---|---|
Flow Rate | 390L/h |
Working Pressure | 90bar |
Model Number | HD 4/9 P |
Maximum Inlet Water Temperature | +60°C |
Power Rating | 1.4kW |
Depth | 360mm |
Supply Voltage | 110V |
Height | 935mm |
Width | 375mm |
Weight | 21.6kg |
Cable Length | 10m |
- RS Stock No.:
- 818-3456
- Mfr. Part No.:
- HD 4/9 P
- Brand:
- Karcher
Related links
- Karcher Xpert HD 7125 Pressure Washer, 110V ac 80bar 400L/h
- Karcher Xpert HD 7125 X Pressure Washer, 230 → 240V ac 130bar 480L/h
- Karcher Pressure Washer, 110bar 490L/h
- Karcher HD 6/11-4 M Plus Pressure Washer, 110V 110bar 600L/h
- Karcher HD 6/13 C Plus Pressure Washer, 130bar 590L/h
- Karcher HD 6/13 CX Plus Pressure Washer, 130bar 590L/h
- Karcher Pressure Washer, 130bar 590L/h
- Karcher Pressure Washer, 150bar 560L/h