- RS Stock No.:
- 509-8030
- Mfr. Part No.:
- RM/92025/M/20
- Brand:
- Norgren
Available to back order for despatch 11/06/2024
Added
Price Each
£113.28
(exc. VAT)
£135.94
(inc. VAT)
Units | Per unit |
1 - 4 | £113.28 |
5 + | £109.87 |
- RS Stock No.:
- 509-8030
- Mfr. Part No.:
- RM/92025/M/20
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Cylinders
Magnetic piston as standard across range
Stainless steel piston rod
Anodised aluminium alloy barrel and end caps
Polyurethane nitrile rubber seals
Very compact - approximately one third the length of a corresponding ISO model
Spring return on single-acting models
Temperature range -5°C to +80°C (consult our technical department for use below +2°C)
Stainless steel piston rod
Anodised aluminium alloy barrel and end caps
Polyurethane nitrile rubber seals
Very compact - approximately one third the length of a corresponding ISO model
Spring return on single-acting models
Temperature range -5°C to +80°C (consult our technical department for use below +2°C)
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 55mm |
Cushioning Type | Not Cushioned |
Dimensions | 55 x 37 x 37mm |
Width | 37mm |
Maximum Operating Pressure | 10 bar |
Height | 37mm |
Minimum Operating Temperature | -5°C |
Weight | 430g |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 509-8030
- Mfr. Part No.:
- RM/92025/M/20
- Brand:
- Norgren
Related links
- Norgren Pneumatic Compact Cylinder - 50mm Bore RM/92000/M Series,...
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - 20mm Bore RM/92000/M Series,...
- Norgren Pneumatic Compact Cylinder - 20mm Bore RM/92000/M Series,...
- IMI Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series,...
- Norgren Pneumatic Cylinder - 25mm Bore RM/92025/M Series, Double Acting
- Norgren Pneumatic Compact Cylinder - 63mm Bore RM/92000/M Series,...