- RS Stock No.:
- 773-0017
- Mfr. Part No.:
- 1SNA645022R2700 OBIC0100-115-230V
- Brand:
- ABB
12 In stock - FREE next working day delivery available
11 available from Europe for delivery within 1 working day(s).
Added
Price Each
£24.15
(exc. VAT)
£28.98
(inc. VAT)
Units | Per unit |
1 - 4 | £24.15 |
5 - 9 | £22.96 |
10 - 24 | £21.73 |
25 - 49 | £20.53 |
50 + | £19.32 |
- RS Stock No.:
- 773-0017
- Mfr. Part No.:
- 1SNA645022R2700 OBIC0100-115-230V
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
ABB Optocoupler, Integrated LED, 250V Rated Insulation Voltage - 1SNA645022R2700 OBIC0100-115-230V
Need a switching solution to take charge of your low-voltage network? Go for this optocoupler from ABB. Its sensors receive signals that it uses to turn a circuit on or off, making your life easy by eliminating the need for manual operation. Thanks to its transistor output, the unit delivers speedy switching, so it's a handy choice for applications that need precise control. As it withstands sudden voltage spikes up to 2.5kV, you can be sure it's safe for use in unstable settings. You don't need complex tools to link wires to this device as a simple screwdriver gets the job done.
Features & Benefits
Consumes just 16mA of current during operation, so it's an energy-efficient workmate
Integrated LED indicator for easy monitoring and diagnosis
Safe to use in demanding conditions thanks to an operating temperature range between -40°C and +80°C
IP20 rating means it's protected from objects larger than 12mm in size, for safe handling
Integrated LED indicator for easy monitoring and diagnosis
Safe to use in demanding conditions thanks to an operating temperature range between -40°C and +80°C
IP20 rating means it's protected from objects larger than 12mm in size, for safe handling
Applications
Marine engineering
Electrical distribution stations
Automotive plants
Electrical distribution stations
Automotive plants
Is this optocoupler flame-resistant?
Yes, it stops burning in 10 seconds or less in a fire, so it can help limit the spread of flames.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Minimum Control Voltage | 115 V ac/dc |
Maximum Control Voltage | 230 V ac/dc |
Control Voltage Range | 115 → 230 V ac/dc |
Terminal Type | Screw |
Relay Type | Solid State Relay |
Dimensions | 70 x 6.5 x 6mm |
Depth | 67.5mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Standards Met | CE, CSA |
Operating Temperature Range | -20 → +70°C |
Height | 6mm |
Length | 70mm |
- RS Stock No.:
- 773-0017
- Mfr. Part No.:
- 1SNA645022R2700 OBIC0100-115-230V
- Brand:
- ABB
Related links
- ABB Solid State Relays
- ABB R600 Series Interface Relay 230V ac/dc Coil 6A Load
- ABB Solid State Relay
- ABB Solid State Relay 24 V dc Control
- ABB 1SVR Series DIN Rail Mount Timer Relay 0.1 → 300s, Solid State
- ABB Solid State Relay, DIN Rail Mount
- ABB R600 Series Interface Relay 48 → 60V ac/dc Coil 100mA Load
- Phoenix Contact Solid State Relay, DIN Rail Mount