- RS Stock No.:
- 766-3412
- Mfr. Part No.:
- 2110
- Brand:
- Keithley
10 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£871.50
(exc. VAT)
£1,045.80
(inc. VAT)
Units | Per unit |
1 + | £871.50 |
- RS Stock No.:
- 766-3412
- Mfr. Part No.:
- 2110
- Brand:
- Keithley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Keithley 2110 5-digit Dual-display Digital Multimeter
The Keithley 2110 5-digit dual-display digital multimeter is optimized for a variety of general-purpose system and bench design applications. Compared with other leading 5-digit DMMs, the 2110 offers excellent throughput (up to 10x faster), accuracy (up to 2x better DC voltage accuracy), value and integration flexibility. Measurement capabilities include DC voltage up to 1000V and current up to 10A, AC voltage up to 750V and current up to 10A, 2- and 4-wire resistance up to 100 mega-ohms, temperature, frequency (10Hz–300kHz) and period, and capacitance (1 nanofarad to 100 microfarad ranges). Mathematical functions and diode and continuity test functions are included. Programmable A-D converter and filter settings help optimise the 2110's signal-to-noise ratio to improve measurement accuracy. At the fast 4-digit setting, it takes up to 50,000 readings/second. The instrument's dual display can show the results from two measurements (e.g. DC voltage and temperature) simultaneously, so that users can monitor temperature fluctuations without interrupting other measurements. An intuitive front panel facilitates use of the 2110 by students, without sacrificing measurement performance or flexibility. System features include external triggering and a built-in reading buffer.
Why Use The Keithley 2110 Dual Display Multimeter?
Excellent value
Comprehensive capabilities
Excellent measurement accuracy
High speed
Dual-line display
Displays two different measurements at the same time
General purpose
5 digits deliver up to 200 readings via USB remote interface
4 digit setting takes up to 50000 readings
GPIB option excellent for production and monitoring applications
Features and Benefits:
15 Measurement functions including capacitance and thermocouple measurements
Dual-line display
Choice of USB only or USB + GPIB interfaces
Includes PC software utilities for both Microsoft® Word and Excel
Easy to use front panel
Minimizes added equipment costs when building systems
Two measurements shown concurrently, reduced need for additional instruments
Provides greater flexibility in system integration
Supports graphing and data sharing
Ideal for taking quick measurements
Lower cost
What Is Included?
Start up software
USB Cable
Power cable
Safety test leads
Three year standard warranty
Approvals
CE Compliant
Keithley
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | 2110 |
Display Type | Digital |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Temperature Measurement | +2300°C |
Absolute Maximum Capacitance Measurement | 100µF |
Maximum Frequency | 300kHz |
DC Current Measurement Resolution | 100µA dc |
AC Current Measurement Resolution | 100µA ac |
AC Voltage Measurement Resolution | 10mV ac |
Resistance Measurement Resolution | 1kΩ |
DC Voltage Measurement Resolution | 10mV dc |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 600 V, 1000V |
Weight | 2.2kg |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Dimensions | 252.8 x 305 x 107mm |
Length | 252.8mm |
Width | 305mm |
Height | 107mm |
Related links
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m