- RS Stock No.:
- 839-1506
- Mfr. Part No.:
- 885012205031
- Brand:
- Wurth Elektronik
13200 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 200)
£0.007
(exc. VAT)
£0.008
(inc. VAT)
Units | Per unit | Per Pack* |
200 - 1800 | £0.007 | £1.40 |
2000 + | £0.006 | £1.20 |
*price indicative |
- RS Stock No.:
- 839-1506
- Mfr. Part No.:
- 885012205031
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | WCAP-CSGP |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Hand Saws
- Cable Knives
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m