- RS Stock No.:
- 713-0931
- Mfr. Part No.:
- 966851-1
- Brand:
- TE Connectivity
17 In stock - FREE next working day delivery available
Added
Price Each
£2.10
(exc. VAT)
£2.52
(inc. VAT)
Units | Per unit |
1 + | £2.10 |
- RS Stock No.:
- 713-0931
- Mfr. Part No.:
- 966851-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
SMT Socket
TE Connectivity - MCX Range
Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
MCX Greenpar 50Ω
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Gold |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 713-0931
- Mfr. Part No.:
- 966851-1
- Brand:
- TE Connectivity