- RS Stock No.:
- 377-408
- Mfr. Part No.:
- 928390720238
- Brand:
- NEUTRAL
7400 In stock - FREE next working day delivery available
1000 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 200)
£0.578
(exc. VAT)
£0.694
(inc. VAT)
Units | Per unit | Per Pack* |
200 + | £0.578 | £115.60 |
*price indicative |
- RS Stock No.:
- 377-408
- Mfr. Part No.:
- 928390720238
- Brand:
- NEUTRAL
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Philips lighting ecoclick starter is a premium quality white glow switch starter having 2 pins and is used for lighting fluorescent lamps with electromagnetic ballast.
Operates at voltage range between 220V -240V
Operates at wattage range between 4W -22W
Operates at wattage range between 4W -22W
Specifications
Attribute | Value |
---|---|
Type | Starter |
Wattage | 4 → 22 W |
Voltage Rating | 220 → 240 V |
Number of Pins | 2 |
Series | S2 |
- RS Stock No.:
- 377-408
- Mfr. Part No.:
- 928390720238
- Brand:
- NEUTRAL
Related links
- Philips Lighting 928392220238 Lighting Starter 240 V 21.5mm Diameter
- Osram 4050300854083 4 to 22 W 35 mm length , 21.5mm Diameter
- Osram 4050300854106 36 to 65 W, 220 to 240 V
- Osram 4050300854069 18 to 22 W 40.3 mm length
- Philips Lighting 928390930371 70 to 125 W 40.3 mm length , 21.5mm Diameter
- Sylvania 24442 Lighting Starter 48 mm length , 36mm Diameter
- Osram 4050300854045 65 W 40.3 mm length , 21.5mm Diameter
- Philips Lighting SX72 Lighting Starter 35 W 55 W, 114.5 mm length