Gossen Metrawatt METRISO C Insulation Resistance Tester, 50V Min, 1000V Max, 100GΩ Max, CAT II 500 V
- RS Stock No.:
- 361-8581
- Mfr. Part No.:
- M541A
- Brand:
- Gossen Metrawatt
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 361-8581
- Mfr. Part No.:
- M541A
- Brand:
- Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gossen Metrawatt | |
Model Number p | METRISO C | |
Tester Type | Insulation Resistance Tester | |
Minimum Test Voltage | 50V | |
Maximum Test Voltage | 1000V | |
Maximum Insulation Resistance Measurement | 100GΩ | |
Display Type | LCD - Dot Matrix | |
Test Current | 200mA | |
Battery Type | C | |
Power Source | Battery | |
Battery Life | 1000 Tests (NiCd), 1600 Tests (Alkaline) | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Safety Category Voltage | 500V | |
Safety Category Level | CAT II | |
Safety Category | CAT II 500 V | |
Width | 140mm | |
Length | 275mm | |
Dimensions | 275 x 140 x 65mm | |
Height | 65mm | |
Weight | 1.2kg | |
Select all | ||
---|---|---|
Brand Gossen Metrawatt | ||
Model Number p METRISO C | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1000V | ||
Maximum Insulation Resistance Measurement 100GΩ | ||
Display Type LCD - Dot Matrix | ||
Test Current 200mA | ||
Battery Type C | ||
Power Source Battery | ||
Battery Life 1000 Tests (NiCd), 1600 Tests (Alkaline) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category Voltage 500V | ||
Safety Category Level CAT II | ||
Safety Category CAT II 500 V | ||
Width 140mm | ||
Length 275mm | ||
Dimensions 275 x 140 x 65mm | ||
Height 65mm | ||
Weight 1.2kg | ||
Related links
- Gossen Metrawatt METRISO TECH Insulation Tester 1000V Max CAT II 1000V
- Gossen Metrawatt METRISO 1000A Insulation Tester 1000V Max CAT II 1000V
- Gossen Metrawatt METRISO 5024 Insulation Tester 500V Max CAT II 600V
- Gossen Metrawatt METRISO PRIME Insulation Tester 5000V Max CAT II 1000V
- Megger MIT2500 Insulation Tester 2500V Max CAT IV
- Gossen Metrawatt SECULIFE ST PRO PAT Tester Leakage Current Test Type
- Gossen Metrawatt PROFiTEST INTRO Electrical Tester Earth Resistance Measurement
- Gossen Metrawatt M516H Electrical Tester Earth Resistance Measurement With RS232