- RS Stock No.:
- 762-0070
- Mfr. Part No.:
- ANT-MF-YAG23
- Brand:
- RF Solutions
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£142.72
(exc. VAT)
£171.26
(inc. VAT)
Units | Per unit |
1 - 4 | £142.72 |
5 + | £135.58 |
- RS Stock No.:
- 762-0070
- Mfr. Part No.:
- ANT-MF-YAG23
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GSM / 868MHz YAGI Antenna +23dBm Gain
Frequency Range
860MHz to 960MHz
1770MHz to 1880MHz
+23dBi Gain
VSWR <2:1
Vertical Polarisation
50 Ω Input Impedance
18 elements
5.18 metres RG58 to SMA(M)
Aluminium & ABS
U Bolt Fixing
Operating Temperature -35 to +80°C
860MHz to 960MHz
1770MHz to 1880MHz
+23dBi Gain
VSWR <2:1
Vertical Polarisation
50 Ω Input Impedance
18 elements
5.18 metres RG58 to SMA(M)
Aluminium & ABS
U Bolt Fixing
Operating Temperature -35 to +80°C
External Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), ISM Band |
Frequency Range | 868 MHz |
Antenna Mounting Type | Wall/Pole |
Gain | 23dBi |
Lead Length | 5m |
Antenna Internal Construction | Yagi |
- RS Stock No.:
- 762-0070
- Mfr. Part No.:
- ANT-MF-YAG23
- Brand:
- RF Solutions
Related links
- RF Solutions ANT-GSMSTUB4 Stubby Antenna with SMA Connector 3G (UTMS)
- RF Solutions ANT-GSMPUKS-IP67 Puck Antenna with SMA Connector 3G...
- RF Solutions GSM20-ANT Whip Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-GGWPUKS-SMA Puck Multiband Antenna with SMA...
- RF Solutions ANT-MYAG9 Antenna 3G (UTMS) WiFi
- RF Solutions ANT-GSMGPSPCB PCB GPS Antenna GPS
- RF Solutions ANT-GSMGPS-SMA Puck Multiband Antenna with SMA...
- RF Solutions ANT-GSMPUKS4-SMA Puck Multiband Antenna with SMA...