RS PRO Wire Terminal Indicator Light, Clear, 6 V, 200 mA, 20000h
- RS Stock No.:
- 655-9390
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.47
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 470 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.547 | £5.47 |
| 100 - 490 | £0.492 | £4.92 |
| 500 - 990 | £0.41 | £4.10 |
| 1000 - 2490 | £0.383 | £3.83 |
| 2500 + | £0.348 | £3.48 |
*price indicative
- RS Stock No.:
- 655-9390
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 6 V | |
| Lamp Base | Wire Terminal | |
| Current Rating | 200 mA | |
| Diameter | 5.7mm | |
| Lamp Size | T1 3/4 | |
| Length | 13.2 mm | |
| Lens Colour | Clear | |
| Luminosity | 5 lm | |
| Life Hours | 20000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 6 V | ||
Lamp Base Wire Terminal | ||
Current Rating 200 mA | ||
Diameter 5.7mm | ||
Lamp Size T1 3/4 | ||
Length 13.2 mm | ||
Lens Colour Clear | ||
Luminosity 5 lm | ||
Life Hours 20000h | ||
- COO (Country of Origin):
- KR
T-1 (6mm) Wire-Ended
A range of T-1 3/4 (6mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Related links
- RS PRO Midget Groove Indicator Light 6.3 V 20000h
- RS PRO Bi-Pin Indicator Light 6.3 V 20000h
- RS PRO Wedge Indicator Light 6.3 V ac/dc 20000h
- RS PRO Midget Groove Filament Indicator Lamp 6.3 V 20000h
- RS PRO Bi-Pin Indicator Light 6 V 1000h
- RS PRO Midget Flange Indicator Light 6 V 1000h
- RS PRO BA9s Indicator Light 6 V 15000h
- Orbitec BA9s Indicator Light 6 V 1000h

