- RS Stock No.:
- 668-4550
- Mfr. Part No.:
- SL2780/S
- Brand:
- Tadiran
98 In stock - FREE next working day delivery available
Added
Price Each
£28.93
(exc. VAT)
£34.72
(inc. VAT)
Units | Per unit |
1 + | £28.93 |
- RS Stock No.:
- 668-4550
- Mfr. Part No.:
- SL2780/S
- Brand:
- Tadiran
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Product Details
Tadiran High Capacity Lithium Thionyl Chloride 3.6 V Batteries
Tadiran lithium thionyl chloride 3.6 V batteries deliver maximum voltage upon start up and are perfect for devices that require a stable and reliable power source. Tadiran lithium 3.6 V range of batteries offer a selection of batteries in various sizes with very high energy density levels, allowing them to be used in a variety of applications such as metering, sensing and security devices. This range of high capacity batteries offers level discharge characteristics with a hermetical seal, ensuring minimal leakage. Tadiran high capacity lithium batteries are available in a variety of sizes including AA, AAA, C, D and DD.
Features and benefits
Very high energy density
Level discharge characteristics
Wide operating temperature
Up to 10 year shelf life
Hermetically sealed
Ideal for use with a range of high energy applications
Level discharge characteristics
Wide operating temperature
Up to 10 year shelf life
Hermetically sealed
Ideal for use with a range of high energy applications
Typical Applications:
Tadiran high capacity lithium batteries offer far superior battery life than standard batteries and can offer up to 10 years life expectancy. Tadiran Lithium Thionyl Chloride batteries are ideal for use in a range of high energy consuming and standalone applications and are used in a variety of industries such as:
Aerospace
Military
Medical
Automotive
Aerospace
Military
Medical
Automotive
Are Lithium Thionyl Chloride Batteries Harmful?
Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistry and by the replacement of all batteries at the same time.
How to dispose of Lithium Thionyl Chloride Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children.
Fire, explosion and burn hazard - do not recharge, short circuit, crush, disassemble, incinerate
Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.
Fire, explosion and burn hazard - do not recharge, short circuit, crush, disassemble, incinerate
Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Note
(S) Standard, (T) Tagged
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Size | D |
Chemistry | Lithium Thionyl Chloride |
Nominal Voltage | 3.6V |
Terminal Type | Standard |
Capacity | 19Ah |
Related links
- Tadiran 3.6V Lithium Thionyl Chloride C Battery
- RS PRO 3.6V Lithium Thionyl Chloride D Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA Battery
- Saft 3.6V Lithium Thionyl Chloride D Battery
- Tadiran Lithium Thionyl Chloride 3.6V 1/2 AA Battery
- Saft Saft LSP 3.6V Lithium Thionyl Chloride D Battery
- Saft 10.8V Lithium Thionyl Chloride D Battery
- Yuasa Yu-Lite 3.6V Lithium Thionyl Chloride D Batteries