Testo 770-2 Clamp Meter, 400A dc, Max Current 400A ac CAT III 1000V
- RS Stock No.:
- 905-5894
- Mfr. Part No.:
- 0590 7702
- Brand:
- Testo
Subtotal (1 unit)*
£156.55
(exc. VAT)
£187.86
(inc. VAT)
FREE delivery for orders over £50.00
- 12 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
| Units | Per unit | 
|---|---|
| 1 + | £156.55 | 
*price indicative
- RS Stock No.:
- 905-5894
- Mfr. Part No.:
- 0590 7702
- Brand:
- Testo
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Testo | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum DC Current Measurement | 400A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Model Number | 770-2 | |
| AC Current Measurement Resolution | 100mA | |
| DC Current Measurement Resolution | 100mA | |
| Best DC Current Accuracy | ±(2% rdg + 5dgts) | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Best AC Current Accuracy | ±(2% rdg + 5dgts) | |
| Best AC Voltage Accuracy | ±(1% rdg + 3dgts) | |
| Best DC Voltage Accuracy | ±(0.8% rdg + 3dgts) | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| DC Current Measurement Range | 0.1 → 400 A | |
| Dimensions | 243 x 96 x 43mm | |
| DC Voltage Measurement Resolution | 1mV | |
| Power Source | Battery | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Length | 243mm | |
| Width | 96mm | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 378g | |
| AC Current Measurement Range | 0.1 → 400 A | |
| AC Voltage Measurement Resolution | 1mV | |
| Height | 43mm | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AAA | |
| Safety Category Voltage | 600 V, 1000V | |
| Temperature Measurement Resolution | 0.2°C | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Absolute Maximum Temperature Measurement | +500°C | |
| AC Voltage Measurement Range | 0.001 → 600 V | |
| Select all | ||
|---|---|---|
| Brand Testo | ||
| Absolute Maximum AC Current Measurement 400A ac | ||
| Absolute Maximum DC Current Measurement 400A dc | ||
| Absolute Maximum AC Voltage Measurement 600V ac | ||
| Absolute Maximum DC Voltage Measurement 600V dc | ||
| Absolute Maximum Resistance Measurement 40MΩ | ||
| Model Number 770-2 | ||
| AC Current Measurement Resolution 100mA | ||
| DC Current Measurement Resolution 100mA | ||
| Best DC Current Accuracy ±(2% rdg + 5dgts) | ||
| Clamp Meter Type AC/DC Clamp Meter | ||
| Best AC Current Accuracy ±(2% rdg + 5dgts) | ||
| Best AC Voltage Accuracy ±(1% rdg + 3dgts) | ||
| Best DC Voltage Accuracy ±(0.8% rdg + 3dgts) | ||
| True RMS Yes | ||
| Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
| DC Current Measurement Range 0.1 → 400 A | ||
| Dimensions 243 x 96 x 43mm | ||
| DC Voltage Measurement Resolution 1mV | ||
| Power Source Battery | ||
| Maximum Operating Temperature +50°C | ||
| Display Type LCD | ||
| Length 243mm | ||
| Width 96mm | ||
| Safety Category Level CAT III, CAT IV | ||
| Weight 378g | ||
| AC Current Measurement Range 0.1 → 400 A | ||
| AC Voltage Measurement Resolution 1mV | ||
| Height 43mm | ||
| Minimum Operating Temperature -10°C | ||
| Battery Type AAA | ||
| Safety Category Voltage 600 V, 1000V | ||
| Temperature Measurement Resolution 0.2°C | ||
| Safety Category CAT III 1000 V, CAT IV 600V | ||
| Absolute Maximum Temperature Measurement +500°C | ||
| AC Voltage Measurement Range 0.001 → 600 V | ||
- COO (Country of Origin):
- CN
Testo 770-2 Clampmeter
Grab cables with the clamp instead of touching them
Clear visible measurement results
Standards
Approvals
Supplied with
Related links
- Testo 770-2 Clamp Meter, Max Current 400A ac CAT III 1000V With UKAS Calibration
- Testo 770-2 Clamp Meter, Max Current 400A ac CAT III 1000V With RS Calibration
- Testo 770-1 Clamp Meter Max Current 400A ac CAT III 1000V
- Testo 770-1 Clamp Meter, Max Current 400A ac CAT III 1000V With UKAS Calibration
- Testo 770-1 Clamp Meter, Max Current 400A ac CAT III 1000V With RS Calibration
- Testo 770-3 Clamp Meter Bluetooth Max Current 600A ac CAT III 1000V
- Testo 770-3 Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V With RS Calibration
- PeakTech P1650 Clamp Meter Max Current 400A ac CAT III 600V


