Keysight Technologies E36100B Series Digital Bench Power Supply, 35V dc, 1A, 1-Output, 35W - UKAS Calibrated
- RS Stock No.:
- 175-1811
- Mfr. Part No.:
- E36104B
- Brand:
- Keysight Technologies
Available to back order for despatch 16/07/2024
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,080.00
(exc. VAT)
£1,296.00
(inc. VAT)
Units | Per unit |
1 + | £1,080.00 |
- RS Stock No.:
- 175-1811
- Mfr. Part No.:
- E36104B
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight E36100B Series basic DC power supplies feature a compact size (2U, -rack), a high-contrast OLED display that is viewable from any angle, and modern USB and LAN (LXI Core) connectivity. Use the highly accurate low-current measure feature for demanding measurements. Protect your DUT with built-in overvoltage and overcurrent protection, and count on the built-in overtemperature protection to keep your power supply safe.
Clean, reliable power supply
Includes overvoltage, overcurrent, and overtemperature protection
USB and LAN (LXI Core)
BenchVue software support and Web interface control
Save space on your bench, 2U rack
Easily view the high contrast OLED display
Intuitive on-screen menu
Includes overvoltage, overcurrent, and overtemperature protection
USB and LAN (LXI Core)
BenchVue software support and Web interface control
Save space on your bench, 2U rack
Easily view the high contrast OLED display
Intuitive on-screen menu
Specifications
Attribute | Value |
---|---|
Series | E36100B |
Model Number | E36104B |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 35V dc |
Supply Voltage | 100 V ac, 115 V ac, 230V ac |
Output Current | 1A |
Power Rating | 35W |
Number of Displays | 1 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | USB |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Related links
- Keysight Technologies E36100B Series Digital Bench Power Supply 2A...
- Keysight Technologies E36100B Series Digital Bench Power Supply...
- Keysight Technologies E36100B Series Digital Bench Power Supply 5A...
- Keysight Technologies E36100B Series Digital Bench Power Supply 2A...
- Keysight Technologies E36100B Series Digital Bench Power Supply 1A...
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.4...
- Keysight Technologies E36100B Series Digital Bench Power Supply 1A 35W
- Keysight Technologies E36100B Series Digital Bench Power Supply...