- RS Stock No.:
- 749-1686
- Brand:
- RS PRO
160 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pack of 10
£39.06
(exc. VAT)
£46.87
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | £39.06 | £3.906 |
*price indicative |
- RS Stock No.:
- 749-1686
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 30 x 12 mm 4-Hole Stainless Steel Angle Bracket
These premium and compact angle brackets from the RS PRO range are ideal for mounting shelves or for reinforcing supports in timber frames. They're L-shaped, so are suited to connecting parts in order to create a right angle.
They're also efficient when used as corner braces. Their robust design and ease at which they fit right-angle corner joints mean they are ideal for strengthening furniture constructions such as cabinets, tables and chairs. Each bracket comes with four holes, which are pre-drilled and countersunk to allow screws to sit flush.
As each bracket measures 30 mm x 12 mm, they're effective when used in any environment where space-saving is crucial, such as offices or around the home. Made from corrosion-resistant stainless steel, they can withstand bad weather so are a good choice for use outside.
They're also efficient when used as corner braces. Their robust design and ease at which they fit right-angle corner joints mean they are ideal for strengthening furniture constructions such as cabinets, tables and chairs. Each bracket comes with four holes, which are pre-drilled and countersunk to allow screws to sit flush.
As each bracket measures 30 mm x 12 mm, they're effective when used in any environment where space-saving is crucial, such as offices or around the home. Made from corrosion-resistant stainless steel, they can withstand bad weather so are a good choice for use outside.
Features and Benefits
• Angle bracket made from type 304 stainless steel
• Leg A length of 30 mm
• Leg B length of 12 mm
• Width of 12 mm
• Thickness of 3 mm
• 4 screw holes
• Leg A length of 30 mm
• Leg B length of 12 mm
• Width of 12 mm
• Thickness of 3 mm
• 4 screw holes
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 30 x 12mm |
Width | 12mm |
Material | Stainless Steel |
Related links
- Hammers
- Draw Wires & Fish Tapes
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m