Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLH220MEFC10X16

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.51

(exc. VAT)

£3.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 185 unit(s) ready to ship from another location
  • Plus 345 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.502£2.51
50 - 95£0.466£2.33
100 - 195£0.426£2.13
200 - 395£0.398£1.99
400 +£0.362£1.81

*price indicative

Packaging Options:
RS Stock No.:
703-7582
Mfr. Part No.:
50ZLH220MEFC10X16
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Series

ZLH

Tolerance

±20%

Ripple Current

1.37A

COO (Country of Origin):
JP

ZLH Series


ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Related links