Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H220

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.92

(exc. VAT)

£1.105

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 710 unit(s) shipping from 21 October 2025
  • Plus 2,800 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.184£0.92
50 - 245£0.128£0.64
250 - 495£0.072£0.36
500 - 995£0.06£0.30
1000 +£0.058£0.29

*price indicative

RS Stock No.:
572-467
Mfr. Part No.:
EEUFC1H220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Polarised

Polar

Series

FC Radial

Equivalent Series Resistance

1.3Ω

Ripple Current

155mA

Tolerance

±20%

Leakage Current

3 μA

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links