- RS Stock No.:
- 240-3804
- Mfr. Part No.:
- EEEFK1A221P
- Brand:
- Panasonic
Available to back order for despatch 08/10/2024
Added
Price Each (On a Reel of 1000)
£0.156
(exc. VAT)
£0.187
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £0.156 | £156.00 |
*price indicative |
- RS Stock No.:
- 240-3804
- Mfr. Part No.:
- EEEFK1A221P
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic FK series 220μF aluminium electrolytic capacitors (surface mount type)capacitance has rated voltage 10V.
High reliability
long life
low impedance and high ripple current
long life
low impedance and high ripple current
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 6.2mm |
Length | 6.2mm |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.2mm |
Polarised | Polar |
Series | FK SMD |
Automotive Standard | AEC-Q200 |
Tolerance | ±20% |
Related links
- Hammers
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m