Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX472M100H7P3
- RS Stock No.:
- 871-2748
- Mfr. Part No.:
- SLPX472M100H7P3
- Brand:
- Cornell-Dubilier
Subtotal (1 unit)*
£6.91
(exc. VAT)
£8.29
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £6.91 |
*price indicative
- RS Stock No.:
- 871-2748
- Mfr. Part No.:
- SLPX472M100H7P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 4700µF | |
| Voltage | 100V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000 (Shelf) h, 3000 (Endurance) h | |
| Lead Pitch | 10mm | |
| Series | SLPX | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 42 mΩ @ 20 kHz, 56 mΩ @ 120 Hz | |
| Ripple Current | 5.23 Arms @ 120 Hz, 6.54 Arms @ 20 kHz | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 4700µF | ||
Voltage 100V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000 (Shelf) h, 3000 (Endurance) h | ||
Lead Pitch 10mm | ||
Series SLPX | ||
Tolerance ±20% | ||
Equivalent Series Resistance 42 mΩ @ 20 kHz, 56 mΩ @ 120 Hz | ||
Ripple Current 5.23 Arms @ 120 Hz, 6.54 Arms @ 20 kHz | ||
- COO (Country of Origin):
- CN
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
Related links
- Cornell-Dubilier 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX222M100C7P3
- Cornell-Dubilier 3300μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX332M100E7P3
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A222MELA
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A102MELZ
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELA
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41252A9478M060
- Vishay 5600μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225659562E3
