- RS Stock No.:
- 624-0046
- Mfr. Part No.:
- 7445510
- Brand:
- Wurth Elektronik
22 In stock - FREE next working day delivery available
12 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£1.95
(exc. VAT)
£2.34
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | £1.95 | £3.90 |
20 - 198 | £1.86 | £3.72 |
200 - 498 | £1.55 | £3.10 |
500 - 998 | £1.47 | £2.94 |
1000 + | £1.40 | £2.80 |
*price indicative |
- RS Stock No.:
- 624-0046
- Mfr. Part No.:
- 7445510
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 1.2A |
Length | 6.6mm |
Depth | 4.45mm |
Height | 2.92mm |
Dimensions | 6.6 x 4.45 x 2.92mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 160mΩ |
Series | WE-PD4 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 35MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 624-0046
- Mfr. Part No.:
- 7445510
- Brand:
- Wurth Elektronik