KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 616-7963
- Mfr. Part No.:
- PHE850ED6100MD18R06L2
- Brand:
- KEMET
750 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.254
(exc. VAT)
£1.505
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £1.254 | £6.27 |
50 - 245 | £0.984 | £4.92 |
250 - 995 | £0.668 | £3.34 |
1000 - 2495 | £0.49 | £2.45 |
2500 + | £0.454 | £2.27 |
*price indicative |
- RS Stock No.:
- 616-7963
- Mfr. Part No.:
- PHE850ED6100MD18R06L2
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
Approvals
ENEC, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE850 |
Lead Pitch | 22.5mm |
Suppression Class | Y2 |
Length | 26mm |
Depth | 10.5mm |
Lead Length | 6mm |
Height | 19mm |
Dimensions | 26 x 10.5 x 19mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 616-7963
- Mfr. Part No.:
- PHE850ED6100MD18R06L2
- Brand:
- KEMET