- RS Stock No.:
- 770-686
- Brand:
- RS PRO
61 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price 1 Lot of 1
£28.37
(exc. VAT)
£34.04
(inc. VAT)
Lot(s) | Per Lot |
1 - 2 | £28.37 |
3 - 9 | £26.38 |
10 - 29 | £24.97 |
30 + | £22.66 |
- RS Stock No.:
- 770-686
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO PEEK Rod/Bar 300 mm x 16 mm diameter
PEEK (Polyether ether ketone) celebrates over 40 years as high-performing polymer finding appreciation in many industries. From automotive, marine, electronics, aerospace to even nuclear sector. What is so special about PEEK Round Bar and how RS brings you a value?
We are proudly introducing our own branded RS PRO PEEK Rod (known as Round Bar), 300 mm long with a beige, natural appearance.
Our Rod provides excellent resistance to a wide range of organic and inorganic liquids. No significant degradation in steam or high-pressure water environments makes ideal for applications like valve seats in steam and water mixers or components in a high-temperature diesel engine turbo actuator.
The continues working temperature tolerance is up to + 250°C to suits different project requirements.
We are proudly introducing our own branded RS PRO PEEK Rod (known as Round Bar), 300 mm long with a beige, natural appearance.
Our Rod provides excellent resistance to a wide range of organic and inorganic liquids. No significant degradation in steam or high-pressure water environments makes ideal for applications like valve seats in steam and water mixers or components in a high-temperature diesel engine turbo actuator.
The continues working temperature tolerance is up to + 250°C to suits different project requirements.
Features and Benefits
- The 300 mm Beige Rod characterising continuous working temperature approximately at 250°C, increasing part life in sliding applications
- Our 450 g Plastic Rod can absorb over 1000 Mrads (Milliradian or mil is international unit) of radiation without appreciable loss of mechanical properties
- The Rod is resistant to all common solvents
- Our thermoplastic (PEEK) provides impressive abrasion and impact resistant qualities
- The Round Bar characterising of excellent deformation under load exhibits low smoke and toxic gas emission when exposed to a flame
Applications
- DIY building projects
- Bushings
- Insulators
- Rollers
- Gears
- Sheaves
- Medical device parts or implants
- Structural applications
- Cable insulation
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Length | 300mm |
Material | PEEK |
Form | Rod |
Rod Diameter | 16mm |
Density | 1.32g/cm³ |
Tensile Strength | 95 MPa |
Maximum Operating Temperature | +260°C |
Flammability Rating | UL 94 V-0 |
Hardness | M 99 Rockwell |
Elongation | 25% |
Water Absorption | 0.5% |
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 60mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 10mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 25mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 80mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 8mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 32mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 20mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 30mm Diameter