- RS Stock No.:
- 121-8038
- Mfr. Part No.:
- C103152204
- Brand:
- CEJN
5 In stock - FREE next working day delivery available
Added
Price Each
£31.43
(exc. VAT)
£37.72
(inc. VAT)
Units | Per unit |
1 + | £31.43 |
- RS Stock No.:
- 121-8038
- Mfr. Part No.:
- C103152204
- Brand:
- CEJN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
CEJN eSafe 315 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
86N Connection force
7.5mm nominal flow diameter
1950 l/min flow rate
Asian Standard Compatible
86N Connection force
7.5mm nominal flow diameter
1950 l/min flow rate
Asian Standard Compatible
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
carpentry, the manufacturing industry, automotive repair shops and mining
Interchanges to other Brand Profiles
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Manufacturer Series | 315 eSafe |
Connection Type | Threaded |
Material | Brass, Stainless Steel |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 16bar |
Finish | Zinc Plated |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Related links
- CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/8 Female Threaded
- CEJN Steel Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
- PREVOST Stainless Steel Female Safety Quick Connect Coupling, G...
- CEJN Brass G 1/2 Female Threaded
- CEJN Brass R 3/8 Male Threaded
- CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
- CEJN Steel Female Pneumatic Quick Connect Coupling, G 3/4 Female Threaded
- CEJN Brass G 1/4 Female Threaded