RS PRO 1.5 mm² 5 Core Power Cable, Black PVC, 100m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£281.42

(exc. VAT)

£337.70

(inc. VAT)

RS Stock No.:
209-7987
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Current Rating

24 A

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

COO (Country of Origin):
TR

RS PRO Industrial Unscreened Multicore Cables, 1.5mm, 100m


Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath with XLPE insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened cables are made with high-quality solid copper conductor are fantastic for a variety of electrical environments due to their wide operating temperature range.

Features and Benefits


  • 5 Core colours are Black, Blue, Yellow/Green, Grey and Brown

  • Unscreened making them highly cost-effective and efficient

  • Ideal for applications with lower frequencies

  • Offers Voltage Rating of up to 1000V

  • Temperature range of -20°C to +90°C to accommodate various applications for your cabling

  • High-quality solid copper conductor

  • Durable PVC sheath with XLPE insulation offering excellent durability and protection to ensure you can install your cables in a variety of electrical environments

  • High-performance multicore

Applications


Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in different types of applications including:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts

Standards


  • IEC 60502-1

  • EN 60228

  • EN/IEC 60332-1-2

Do I need a screened or unscreened cable?


Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Unscreened cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications then a screened cable would be more suitable.

What is multicore industrial cable?


Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.