Taoglas PCS.25.A Plate Multi-Band Antenna, WiFi

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£52.60

(exc. VAT)

£63.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 245£1.052
250 - 495£0.944
500 +£0.748

*price indicative

Packaging Options:
RS Stock No.:
690-795P
Mfr. Part No.:
PCS.25.A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

WiFi

Frequency Range

2.4 GHz

Internal/External

External

Gain

2dBi

Antenna Physical Form

Plate

Antenna Mounting Type

SMD

Series

PCS

The Taoglas FR4 Chip Antenna has been expertly designed as a 2.4GHz antenna for various Bluetooth and Wi-Fi applications. The PCS.25 is an FR4 antenna designed to be mounted via SMD on a PCB. The PCS.25 has been designed to operate both with and without clearance, meaning it can be used on boards where space is at a premium.

Polarity Linear
Frequency Range 2.4GHz
Connector Polarity Normal