Analog Devices 3-Axis Surface Mount Sensor, CBGA, 32-Pin

Bulk discount available

Subtotal (1 unit)*

£111.37

(exc. VAT)

£133.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£111.37
5 - 9£110.00
10 +£105.63

*price indicative

Packaging Options:
RS Stock No.:
809-9162
Mfr. Part No.:
ADXRS646BBGZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Gyroscope

Number of Axis

3

Technology

Analogue

Mounting Type

Surface Mount

Maximum Frequency Response

1000Hz

Maximum Operating Supply Voltage

6.25 V

Minimum Operating Supply Voltage

5.75 V

Package Type

CBGA

Sensitivity

9.5mV/°/s

Pin Count

32

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C