Amphenol Limited, D38999 Threaded Entry 6 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell

Bulk discount available

Subtotal (1 unit)*

£75.10

(exc. VAT)

£90.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 09 January 2026
  • Plus 999,999,994 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£75.10
5 - 9£73.51
10 - 24£72.86
25 - 49£71.28
50 +£69.67

*price indicative

RS Stock No.:
280-4884
Mfr. Part No.:
D38999/24ZB98SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

6

Gender

Female

Contact Gender

Female

Shell Size

11mm

Mounting Type

Jam Nut

Military Standard

MIL-C-38999 Series III

Mating Type

Threaded

Body Orientation

Threaded Entry

Series

D38999

The Amphenol Ltd circular connectors are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.

Used in aerospace, aviation, marine, military applications
A cadmium free olive drab version is available

Related links