RS PRO LED Bulkhead Light, 40 W, Lamp Supplied, IP65
- RS Stock No.:
- 795-6534
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-6534
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Single Batten | |
| Wattage | 40 W | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Length | 1.28 m | |
| Width | 135 mm | |
| Depth | 95 mm | |
| IP Rating | IP65 | |
| Dimensions | 1280 x 135 x 95 mm | |
| Anti-corrosive | No | |
| Lamp Shape | Batten | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Single Batten | ||
Wattage 40 W | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Length 1.28 m | ||
Width 135 mm | ||
Depth 95 mm | ||
IP Rating IP65 | ||
Dimensions 1280 x 135 x 95 mm | ||
Anti-corrosive No | ||
Lamp Shape Batten | ||
- COO (Country of Origin):
- CN
