- RS Stock No.:
- 192-6485
- Mfr. Part No.:
- 440-45N
- Brand:
- Kern
2 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£300.98
(exc. VAT)
£361.18
(inc. VAT)
Units | Per unit |
1 + | £300.98 |
- RS Stock No.:
- 192-6485
- Mfr. Part No.:
- 440-45N
- Brand:
- Kern
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Precision scales 440 Series
Stainless steel weighing plate
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)
RS232 interface
Number of units and percentage determination
Formulas: separate memory for tare vessels and formula components (net total)
CAL adjusting program
Can be battery operated (battery available separately)
Optional accessories
Suitable battery 9 V PP3 (order no.: 450-3092)
Supplied with
Scales, mains adapter, protective working cover, wind deflector (only for 440-21 N), operating manual
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 1kg |
Scale Type | Precision Balance |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 130mm |
Weighpan Width | 130mm |
Net Weight | 1kg |
Model Number p | 440-45N |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |
Related links
- Kern PCB 1000-1 Counting Weighing Scale, 1kg Weight Capacity
- Kern 440-35N Precision Balance Weighing Scale, 400g Weight Capacity
- Kern 440-47N Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern 440-33N Precision Balance Weighing Scale, 200g Weight Capacity
- Kern 440-47N Precision Balance Weighing Scale With RS Calibration
- Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity
- Kern PCB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern 440-45N Precision Balance Weighing Scale, 1kg Weight Capacity