Fluke T90, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT II 690V With RS Calibration
- RS Stock No.:
- 749-2762
- Mfr. Part No.:
- FLUKE T90
- Brand:
- Fluke
88 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£112.00
(exc. VAT)
£134.40
(inc. VAT)
Units | Per unit |
1 + | £112.00 |
- RS Stock No.:
- 749-2762
- Mfr. Part No.:
- FLUKE T90
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Product Details
Fluke T90 Voltage and Continuity Tester
The Fluke T90 2-pole voltage and continuity tester measures voltage ranging between 12V and 69 V AC/DC. This tester offers the best combination of safety, ease of use and fast answers available anywhere. The Fluke T90 comes with probe storage accessory, push-on probe tips, batteries and instruction manual.
Features and Benefits
400kohm continuity test audible results with ON/OFF
GS38 compliant tip caps
LED indicators
Detects voltage even when the batteries are discharged
Probe protector
Thick test leads with wear indicators
Operates on 2xAAA batteries
Improved probe docking system ensures that probes are protected when stored
Push on probe tips reduce metal exposure between 4mm and 19mm
WearGuard indicator shows damage to test leads
CAT II 690V, CAT III 600V safety rating
Low battery indicator
Rugged and easy to operate
Handheld and lightweight
Ergonomic design
Weight is 180g
Operating temperature ranges between -15°C and 45°C
GS38 compliant tip caps
LED indicators
Detects voltage even when the batteries are discharged
Probe protector
Thick test leads with wear indicators
Operates on 2xAAA batteries
Improved probe docking system ensures that probes are protected when stored
Push on probe tips reduce metal exposure between 4mm and 19mm
WearGuard indicator shows damage to test leads
CAT II 690V, CAT III 600V safety rating
Low battery indicator
Rugged and easy to operate
Handheld and lightweight
Ergonomic design
Weight is 180g
Operating temperature ranges between -15°C and 45°C
Applications
Electrical systems
Industrial sites
Commercial sites
Industrial sites
Commercial sites
Certifications
IP54 rated
IEC EN 61243-3: 2010
IEC EN 61243-3: 2010
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 690V |
Continuity Check | Yes |
Safety Category | CAT II 690 V, CAT III 600V |
Display Type | Digital |
RCD Trip Test | Yes |
IP Rating | IP54 |
Battery Type | AAA |
Calibrated | RSCAL |
Power Source | Battery |
Dimensions | 230 x 65 x 38mm |
Weight | 180g |
Height | 38mm |
Length | 230mm |
Maximum Operating Temperature | +45°C |
Width | 65mm |
Safety Category Level | CAT II, CAT III |
Model Number p | T90 |
Minimum Operating Temperature | -15°C |
Related links
- Fluke T130 690V Battery Powered, CAT III 690V
- Fluke T90 690V ac/dc Battery Powered, CAT II 690V
- Fluke T150 690V Battery Powered, CAT III 690V
- Testo 750-2 690V Battery Powered, CAT III 1000V With RS Calibration
- Fluke T130 690V Battery Powered, CAT III 690V With RS Calibration
- Fluke T110 690V Battery Powered, CAT III 690V
- Fluke T110 690V Battery Powered, CAT III 690V With RS Calibration
- Fluke T150 690V Battery Powered, CAT III 690V With RS Calibration