- RS Stock No.:
- 144-8080
- Mfr. Part No.:
- DEUA1-02GI72AW1SB
- Brand:
- InnoDisk
- RS Stock No.:
- 144-8080
- Mfr. Part No.:
- DEUA1-02GI72AW1SB
- Brand:
- InnoDisk
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Innodisk Industrial Grade USB2.0 Drive 2SE Series
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 2.0 interface and backward compatible with USB 1.1. The device features attractive small form factor and the connectivity over USB2.0 and the NAND flash architecture provide a faster data transmission.
Low power consumption
Wear-Levelling supported
Metal housing for robust usage
30μ golden finger for highly reliable data transfer quality
Industrial Grade Toshiba SLC 100K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
Specifications
Attribute | Value |
---|---|
Capacity | 2 GB |
Model | 2SE |
Industrial | Yes |
USB Specification | USB 2.0 |
Nand Type | SLC |