- RS Stock No.:
- 197-5231
- Mfr. Part No.:
- J9151A-ST
- Brand:
- StarTech.com
1 In stock - FREE next working day delivery available
Added
Price Each
£287.90
(exc. VAT)
£345.48
(inc. VAT)
Units | Per unit |
1 - 9 | £287.90 |
10 - 19 | £215.93 |
20 + | £187.14 |
- RS Stock No.:
- 197-5231
- Mfr. Part No.:
- J9151A-ST
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Single Mode Transceiver Module, 10Gbps Data Transfer Rate, 10km Transfer Distance - J9151A-ST
Use this StarTech.com transceiver module to relay your wireless connection. It's ideal for use where long-range connectivity is needed as it extends your networks reach by up to 10km. Within this range, you can expect a data transfer rate of up to 10Gbps, allowing for speedy uploads and downloads.
CompatibilityThe transceiver is compatible with a wide range of MSA-compliant switches and routers. Its manufactured and tested to work with HP products including the switch numbers 2920, 2910al, 3500yl, 3800 and 5400zl.
Hot-swap enabledAs the unit enables hot-swapping, there's no need to shut down your system during maintenance.
Space-efficientThe use of an LC connector, as opposed to an SC connector, ensures that minimal space is taken up by the transceiver as the connection is half the size.
Hot-swap enabledAs the unit enables hot-swapping, there's no need to shut down your system during maintenance.
Space-efficientThe use of an LC connector, as opposed to an SC connector, ensures that minimal space is taken up by the transceiver as the connection is half the size.
• Mean time between failures of over one billion hours for reliability
• Digital diagnostics monitoring for quick error detection
• Digital diagnostics monitoring for quick error detection
The Startech J9151A-ST is a HP J9151A compatible fiber transceiver module that has been designed, programmed and tested to work with HP brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable for 10GBase-LR compliant networks with a maximum distance of up to 10 km. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power less than 1.3W
Consumes very low power less than 1.3W
Whats the difference between single-mode and multimode fibre?Using single-mode fibre allows for signal transfer over a much greater distance than multimode fibre. It uses one method of light transmission as opposed to multiple methods.
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 9977.93m |
Fibre Operating Mode | Full Duplex |
Connection Port | LC |
Maximum Data Transfer Rate | 10000Mbps |
Compatible Brands | HP |
Fibre Type | Single Mode |
- RS Stock No.:
- 197-5231
- Mfr. Part No.:
- J9151A-ST
- Brand:
- StarTech.com
Related links
- StarTech.com HP Compatible LC Multi Mode Transceiver Module
- StarTech.com HP Compatible LC Single Mode Transceiver Module 1000Mbit/s
- StarTech.com Cisco Compatible LC Single Mode Transceiver Module
- StarTech.com HP Compatible LC Multi Mode Transceiver Module, Full Duplex
- StarTech.com Cisco Compatible LC Single Mode Transceiver Module,...
- StarTech.com HP Compatible LC Single Mode Transceiver Module, Full Duplex
- StarTech.com HP Compatible LC Multi Mode Transceiver Module,...
- StarTech.com HP Compatible LC Single Mode Transceiver Module 10000Mbit/s