- RS Stock No.:
- 197-5222
- Mfr. Part No.:
- SFP-10G-BX-D-40-ST
- Brand:
- StarTech.com
Available to back order for despatch 31/05/2024
Added
Price Each
£635.98
(exc. VAT)
£763.18
(inc. VAT)
Units | Per unit |
1 - 9 | £635.98 |
10 - 19 | £476.99 |
20 + | £413.39 |
- RS Stock No.:
- 197-5222
- Mfr. Part No.:
- SFP-10G-BX-D-40-ST
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 1.6W Power Consumption, 10Gbps Maximum Data Transfer Rate - SFP-10G-BX-D-40-ST
Increase your system's bandwidth to 10Gb per second with this single-mode fibre transceiver from StarTech.com. It features an extensive network range of up to 40km to cover all areas of your business. For versatility, the module is compatible with Cisco switches and routers that use 10GBase-BX.
Features & Benefits
Hot-swappable for fast upgradesAs it's hot-swappable, you can seamlessly replace the unit or upgrade your setup with minimal disruption.
DDM for improved maintenanceThanks to the Digital Diagnostic Monitoring function, you can check your equipment in real-time to isolate faults and reduce downtime.
DDM for improved maintenanceThanks to the Digital Diagnostic Monitoring function, you can check your equipment in real-time to isolate faults and reduce downtime.
Consumes just 1.6W of power, making it an energy-efficient option
Durable steel housing allows for lasting performance
Standard LC connector for easy installation in your existing grid
Durable steel housing allows for lasting performance
Standard LC connector for easy installation in your existing grid
FAQs
What's single-mode fibre?This optic type uses just one beam of light to send information quickly over long distances.
Specifications
Attribute | Value |
---|---|
Fibre Operating Mode | Full Duplex |
Maximum Transfer Distance | 39911.73m |
Fibre Type | Single Mode |
Compatible Brands | Cisco |
Connection Port | LC |
Maximum Data Transfer Rate | 10000Mbps |
- RS Stock No.:
- 197-5222
- Mfr. Part No.:
- SFP-10G-BX-D-40-ST
- Brand:
- StarTech.com
Related links
- StarTech.com Cisco Compatible LC Multi Mode Transceiver Module 10000Mbit/s
- StarTech.com Cisco Compatible LC Single Mode Transceiver Module,...
- StarTech.com Cisco Compatible LC Multi Mode Transceiver Module,...
- StarTech.com Cisco Compatible LC Single Mode Transceiver Module
- StarTech.com Cisco Compatible LC Multi Mode Transceiver Module 1000Mbit/s
- StarTech.com Cisco Compatible LC Single Mode Transceiver Module 1000Mbit/s
- StarTech.com Cisco Compatible LC Single Mode Transceiver Module 40000Mbit/s
- StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Full Duplex