- RS Stock No.:
- 193-0183
- Mfr. Part No.:
- FIBLCLC3
- Brand:
- StarTech.com
1 In stock - FREE next working day delivery available
Added
Price Each
£25.49
(exc. VAT)
£30.59
(inc. VAT)
Units | Per unit |
1 + | £25.49 |
- RS Stock No.:
- 193-0183
- Mfr. Part No.:
- FIBLCLC3
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Fibre Optic Cable, LC to LC Terminated, 2 Connectors - FIBLCLC3
Need a reliable data transfer solution for your work environment? Choose this fibre optic cable from StarTech.com. It's a reliable option for sending and receiving information in your telecommunications network. Thanks to its bright orange colour, identifying it in a busy enclosure is easy.
Quick setupThis cable is pre-terminated with LC connectors on both ends so you'll only need to plug it into the ports on your devices.
Fast data transferWith a data transfer rate of 10Gbps, you can use this cable with electronic devices that need rapid signal transmissions to work properly.
Fast data transferWith a data transfer rate of 10Gbps, you can use this cable with electronic devices that need rapid signal transmissions to work properly.
• Wide operating temperature range between -20°C and +60°C for safe use in challenging environments
• LSZH outer sheath is flame-retardant to prevent the spread of fire
• LSZH outer sheath is flame-retardant to prevent the spread of fire
The FIBLCLC3 3-meter (10ft) Multimode 62.5/125 Duplex Fiber Patch Cable is terminated at both ends with LC (male) connectors, to provide the necessary connection between fiber networking devices for high-speed, long distance networks.
This LC-LC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
To ensure optimum performance, our multimode fiber duplex cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.
Backed by Lifetime Warranty, our LC-LC Multimode Fiber Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.
This LC-LC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
To ensure optimum performance, our multimode fiber duplex cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.
Backed by Lifetime Warranty, our LC-LC Multimode Fiber Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.
FAQs
Low-Smoke, Zero-Halogen cable jacket
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Immune to electrical interference
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
How long is this cable?This cable is 3m long so you'll have enough to connect devices set apart across your workspace.
Specifications
Attribute | Value |
---|---|
Length | 3m |
Connector 1 | LC |
Connector 2 | LC |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Standards Met | CE, REACH |
Related links
- Startech LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Startech ST to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Startech LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO MT-RJ to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m