- RS Stock No.:
- 186-1666
- Mfr. Part No.:
- MXTHQMM2MA
- Brand:
- StarTech.com
23 In stock - FREE next working day delivery available
Added
Price Each
£15.86
(exc. VAT)
£19.03
(inc. VAT)
Units | Per unit |
1 + | £15.86 |
- RS Stock No.:
- 186-1666
- Mfr. Part No.:
- MXTHQMM2MA
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MXTHQMM2MA 2-meter High Resolution VGA Cable with Audio is a high quality SVGA cable designed to provide the highest video quality possible through VGA - a single cable solution for connecting both video between a VGA video card and monitor, and audio connections between a sound card and external audio device.
StarTech.coms high resolution VGA cable with audio features high quality male-to-male coaxial VGA cable, and is designed to eliminate picture "ghosting" and fuzzy images that are inherent to non-coaxial cables, while providing superior EMI interference protection by using ferrite cores near the connector ends.
The 2-meter SVGA cable (VGA Cable with Audio) is backed by StarTech.coms Lifetime Warranty.
StarTech.coms high resolution VGA cable with audio features high quality male-to-male coaxial VGA cable, and is designed to eliminate picture "ghosting" and fuzzy images that are inherent to non-coaxial cables, while providing superior EMI interference protection by using ferrite cores near the connector ends.
The 2-meter SVGA cable (VGA Cable with Audio) is backed by StarTech.coms Lifetime Warranty.
Features & Benefits
Triple-coaxial + twisted-pair wire for crystal clear display
Impedance matched at 75 Ohms for full brightness and vibrant picture color
Molded connector ends with strain relief
Ferrite core eliminates EMI interference
Extends your VGA signal to work with your monitor, splitters, and projectors
3.5mm stereo plugs at each end provide audio and video connections on a single cable
Backed by StarTech.com Lifetime warranty
Impedance matched at 75 Ohms for full brightness and vibrant picture color
Molded connector ends with strain relief
Ferrite core eliminates EMI interference
Extends your VGA signal to work with your monitor, splitters, and projectors
3.5mm stereo plugs at each end provide audio and video connections on a single cable
Backed by StarTech.com Lifetime warranty
Applications
Make video and audio connections using a single cable
Ideal for high resolution VGA monitors (1920x1200 and above)
Ideal for high resolution VGA monitors (1920x1200 and above)
Whats in the package?
2 m Coax High Resolution Monitor VGA Cable with Audio HD15 M/M
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)
Specifications
Attribute | Value |
---|---|
Connector 1 | VGA |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 2m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Aluminum-Mylar Foil with Braid |