- RS Stock No.:
- 177-8761
- Mfr. Part No.:
- MDP2DVIMM6B
- Brand:
- StarTech.com
17 In stock - FREE next working day delivery available
Added
Price Each
£21.95
(exc. VAT)
£26.34
(inc. VAT)
Units | Per unit |
1 - 29 | £21.95 |
30 - 49 | £19.76 |
50 + | £17.56 |
- RS Stock No.:
- 177-8761
- Mfr. Part No.:
- MDP2DVIMM6B
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MDP2DVIMM6B Mini DisplayPort to DVI Cable
The MDP2DVIMM6B Mini DisplayPort to DVI Adapter Cable lets you directly connect your Mini DP video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) to a DVI monitor or projector, eliminating the expense of having to upgrade to a Mini DisplayPort-capable monitor.
The adapter cable is 6 feet (1.8 m) in length, and features male-to-male connectors, allowing you to connect your Mini DisplayPort source directly to a DVI display with no additional cabling required.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port, the adapter supports resolutions up to 1920x1200 (WUXGA).
MDP2DVIMM6B is a passive adapter that requires a dual-mode DisplayPort port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The adapter cable is 6 feet (1.8 m) in length, and features male-to-male connectors, allowing you to connect your Mini DisplayPort source directly to a DVI display with no additional cabling required.
Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port, the adapter supports resolutions up to 1920x1200 (WUXGA).
MDP2DVIMM6B is a passive adapter that requires a dual-mode DisplayPort port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
1x Male Mini DisplayPort connector, 1x Male DVI connector
Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
Connect a Mini DisplayPort source directly to a DVI monitor or projector, with a single male-male cable
Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
Compatible with Intel® Thunderbolt™ devices that are capable of outputting a DisplayPort signal
Connect a Mini DisplayPort source directly to a DVI monitor or projector, with a single male-male cable
Applications
Connect your existing DVI display device (monitor, projector) to a Mini DisplayPort output device
Ideal for using your DVI monitor as a secondary display
Ideal for using your DVI monitor as a secondary display
Whats in the package?
Mini DisplayPort® to DVI Adapter
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination.
Specifications
Attribute | Value |
---|---|
Video Input | Mini DisplayPort |
Video Output | DVI |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |
Cable Length | 1.8m |
Related links
- StarTech.com Mini DisplayPort to VGA Adapter, 1.8m Length - 1920 x...
- Startech Mini DisplayPort to DVI Adapter, 130mm Length - 1920 x...
- Startech Mini DisplayPort to VGA Adapter, 102mm Length - 1920 x...
- Startech DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200...
- Startech Mini DisplayPort to VGA Adapter, 900mm Length - 1920 x...
- StarTech.com Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x...
- Startech Mini DisplayPort to DVI Adapter, 3m Length - 1920 x 1200...
- Startech Mini DisplayPort to DVI Adapter, 900mm Length - 1920 x...