- RS Stock No.:
- 785-0880
- Mfr. Part No.:
- 1659860205
- Brand:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-0880
- Mfr. Part No.:
- 1659860205
- Brand:
- brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Outdoor Extension Lead 5 Schuko Sockets
Super-Solid Extension Socket SL 544 D IP 44
For use on site or outdoors
protected against splashing water
Top quality break resistant plastic housing
Illuminated 2pole switch
Splash-water protected, widely spaced sockets fitted with seals and selfclosing covers
5 Schuko Sockets in a practical 45° arrangement
With a very stable suspension bracket for wall fixing
2 m, H07RN-F 3G1,5
Cable quality: Building site
Cable colour: black
Lenght approx 52 cm
For use on site or outdoors
protected against splashing water
Top quality break resistant plastic housing
Illuminated 2pole switch
Splash-water protected, widely spaced sockets fitted with seals and selfclosing covers
5 Schuko Sockets in a practical 45° arrangement
With a very stable suspension bracket for wall fixing
2 m, H07RN-F 3G1,5
Cable quality: Building site
Cable colour: black
Lenght approx 52 cm
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 2m |
Number of Sockets | 5 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
Corded | Yes |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Neoprene |
RCD Protected | No |
Number of Cores | 3 |
European Harmonised Code | H07RN-F |
Colour | Yellow |
Cross Sectional Area | 1.5 mm² |
Switchable | Yes |
Power Indicator | Yes |
Series | Super-Solid |
Sheath Colour | Black |
- RS Stock No.:
- 785-0880
- Mfr. Part No.:
- 1659860205
- Brand:
- brennenstuhl