Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Power Distribution Units
Type F - German Schuko 4 Gang Distribution Unit, 2m Cable, 16A, 250 V ac
RS Stock No.:
705-6615
Brand:
RS PRO
Image representative of range
View this category
Discontinued product
Alternative
Compare
EU 4 Gang Extension socket, 2m Cable, 250 V
£4.35
Each
RS Stock No.:
849-6080
RS Stock No.:
705-6615
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
4 way Shuttered EU Lead Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Euro Trailing Socket
Shuttered outlet sockets
Illuminated switch
Child Safety Cover
Voltage Rating: 250V
Power Rating: 3500W Max
IP Rating: IP20
Not re-wireable
Attribute
Value
Number of Sockets
4
Socket Type
Type F - German Schuko
Cord Length
2m
Switchable
Yes
Voltage Rating
250 V ac
Current Rating
16A
Colour
White
Corded
Yes
Wired
Yes
RS Stock No.:
705-6615
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
4 way Shuttered EU Lead Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Euro Trailing Socket
Shuttered outlet sockets
Illuminated switch
Child Safety Cover
Voltage Rating: 250V
Power Rating: 3500W Max
IP Rating: IP20
Not re-wireable
Attribute
Value
Number of Sockets
4
Socket Type
Type F - German Schuko
Cord Length
2m
Switchable
Yes
Voltage Rating
250 V ac
Current Rating
16A
Colour
White
Corded
Yes
Wired
Yes