- RS Stock No.:
- 487-7236
- Mfr. Part No.:
- MRA020711K8BTA015
- Brand:
- Arcol
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£0.946
(exc. VAT)
£1.135
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.946 | £4.73 |
125 - 245 | £0.772 | £3.86 |
250 - 495 | £0.636 | £3.18 |
500 - 1245 | £0.55 | £2.75 |
1250 + | £0.504 | £2.52 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 487-7236
- Mfr. Part No.:
- MRA020711K8BTA015
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
Product Details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 11.8kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 487-7236
- Mfr. Part No.:
- MRA020711K8BTA015
- Brand:
- Arcol
Related links
- Arcol 1.1kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K1BTA015
- Arcol 47.5kΩ Metal Film Resistor 0.25W ±0.1% MRA020747K5BTA015
- Arcol 4.64kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K64BTA015
- TE Connectivity 11.8kΩ Metal Film Resistor 0.25W ±0.1% H811K8BYA
- Arcol 93.1kΩ Metal Film Resistor 0.25W ±0.1% MRA020793K1BTA015
- Arcol 8.45kΩ Metal Film Resistor 0.25W ±0.1% MRA02078K45BTA015
- TE Connectivity 11.8kΩ Metal Film Resistor 0.25W ±0.1% YR1B11K8CC
- Arcol 4.22kΩ Metal Film Resistor 0.25W ±0.1% MRA02074K22BTA015