- RS Stock No.:
- 199-7258
- Mfr. Part No.:
- ER7410KJT
- Brand:
- TE Connectivity
95 In stock - FREE next working day delivery available
25 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£1.12
(exc. VAT)
£1.34
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | £1.12 | £5.60 |
100 - 245 | £0.75 | £3.75 |
250 - 495 | £0.616 | £3.08 |
500 - 1245 | £0.54 | £2.70 |
1250 + | £0.526 | £2.63 |
*price indicative |
- RS Stock No.:
- 199-7258
- Mfr. Part No.:
- ER7410KJT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER74 |
Temperature Coefficient | 0 → +60ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 10kΩ Wire Wound Resistor 17W ±5% SBCHE1510KJ
- TE Connectivity 10kΩ Wire Wound Resistor 7W ±5% ER5810KJT
- TE Connectivity 10kΩ Wire Wound Resistor 10W ±5% C1010KJL
- TE Connectivity 10kΩ Wire Wound Resistor 14W ±5% C1410KJL
- TE Connectivity 10kΩ Wire Wound Resistor 7W ±5% SBCHE610KJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- Welwyn 10kΩ Wire Wound Resistor 3W ±5% W21-10KJI
- RS PRO 10kΩ Wire Wound Resistor 3W ±5%